Belden ASB4/LED5-4-328/5M technical specifications.
| Contact Material | Gold, CuZn |
| Mount | Box |
| Number of Ports | 4 |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Belden ASB4/LED5-4-328/5M to view detailed technical specifications.
No datasheet is available for this part.