Belden ASBS2M12-5 technical specifications.
| Contact Material | Gold, CuZn |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Ports | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden ASBS2M12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.