Belden ASBS2M12-S2325 technical specifications.
| Mount | Cable |
| Number of Ports | 2 |
| Primary Type | SPLITTER |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden ASBS2M12-S2325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.