Belden ASBS2M12-S2326 technical specifications.
| Housing Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -15°C |
| Mount | Free Hanging |
| Number of Ports | 2 |
| Packaging | Bulk |
| Primary Type | SPLITTER |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | M12 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden ASBS2M12-S2326 to view detailed technical specifications.
No datasheet is available for this part.