Belden ASBS4/LED5-4 technical specifications.
| Contact Material | Gold, CuZn |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -15°C |
| Max Supply Voltage | 32V |
| Mount | Box |
| Number of Ports | 4 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belden ASBS4/LED5-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.