NETWORK HUB; No. of Ports:-; Hub Style:-; Product Range:-; Body Material:All metal chassis; Features:Holds up to 3 8-port modules, 19 rack-mount ready, all-metal construction ;RoHS Compliant: Yes
PackageMetal
Quick Jump:
Technical Specifications
Belden AX-6224 technical specifications.
General
Package/Case
Metal
Compliance
RoHS
Compliant
Datasheet
Belden AX-6224 Datasheet
Download the complete datasheet for Belden AX-6224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.