Belden AX100648 technical specifications.
| Contact Material | Copper |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Belden AX100648 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.