Belden AX101045 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Mount | Termination |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Shielding | Unshielded |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.