Belden AX101187 technical specifications.
| Body Material | Metal |
| Package/Case | Module |
| Color | Grey |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.