Belden AX101311 technical specifications.
| Package/Case | 606 |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.