Belden AX101312 technical specifications.
| Package/Case | 606 |
| Color | Red |
| Current Rating | 1.5A |
| Gender | Female |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.