Belden AX101319 technical specifications.
| Color | Brown |
| Current Rating | 1.5A |
| Gender | Female |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.