Belden AX101436 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Color | Brown |
| Number of Ports | 4 |
| Reach SVHC Compliant | No |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101436 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.