Belden AX101456 technical specifications.
| Color | Black |
| Material | Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Rack |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.