Belden AX101713 technical specifications.
| Package/Case | Module |
| Material | Ceramic |
| Mount | Cable |
| Orientation | Straight |
| Weight | 1.102lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.