Belden AX101748 technical specifications.
| Color | Black |
| Length | 0.455inch |
| Material | Plastic |
| Size | 4.5inch |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.