Belden AX101791 technical specifications.
| Body Material | Plastic |
| Color | Beige |
| Mode | Singlemode |
| Orientation | Straight |
| Package Quantity | 5 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101791 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.