Belden AX101792 technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101792 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.