Belden AX101879 technical specifications.
| Package/Case | Module |
| Color | White |
| Gender | Male |
| Number of Ports | 3 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.