Belden AX101882 technical specifications.
| Color | Brown |
| Gender | Male |
| Number of Positions | 1 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX101882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.