Belden AX102199 technical specifications.
| Color | Yellow |
| Mode | Multimode |
| Package Quantity | 5 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.