Belden AX102251 technical specifications.
| Color | White, Brown |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Ports | 6 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.