Belden AX102267 technical specifications.
| Color | Black |
| Length | 4.2inch |
| Material | Plastic |
| Number of Ports | 4 |
| Series | Keyconnect |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.