Belden AX102275 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Termination |
| Number of Contacts | 8 |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.