Belden AX102335 technical specifications.
| Color | Brown |
| Gender | Female |
| Height | 1.39inch |
| Mount | Through Hole |
| Number of Rows | 3 |
| Termination | Solder |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.