Belden AX102410 technical specifications.
| Color | Brown |
| Mount | Flush |
| Number of Ports | 2 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.