Belden AX102420 technical specifications.
| Package/Case | Module |
| Color | White |
| Simplex/Duplex | Duplex |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.