Belden AX102428 technical specifications.
| Color | Brown |
| Mount | Flush |
| Number of Ports | 4 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.