Belden AX102429 technical specifications.
| Color | White |
| Length | 4.5inch |
| Material | Plastic |
| Number of Ports | 4 |
| Series | MediaFlex |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.