Belden AX102431 technical specifications.
| Color | White |
| Mount | Flush |
| Number of Ports | 6 |
| Series | MediaFlex |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.