Belden AX102655 technical specifications.
| Color | White, Brown |
| Length | 0.26inch |
| Material | Plastic |
| Packaging | Bulk |
| Size | 4.5inch |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX102655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.