Belden AX103143 technical specifications.
| Color | Black |
| Mount | Panel |
| Weight | 22lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Belden AX103143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.