Belden AX103253 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Gender | Female |
| Material | Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Rack |
| Number of Ports | 24 |
| RoHS | Compliant |
Download the complete datasheet for Belden AX103253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.