Belden AX103255 technical specifications.
| Approvals | IEC, TIA |
| Color | Black |
| Current Rating | 1.5A |
| Material | Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Rack |
| Number of Ports | 48 |
| Termination | IDC |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX103255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.