Belden AX103258 technical specifications.
| Color | Black |
| Current Rating | 1.5A |
| Gender | Female |
| Material | Steel |
| Mount | Rack |
| Number of Ports | 24 |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| Weight | 1.719lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX103258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.