Belden AX103259 technical specifications.
| Color | Black |
| Material | Steel |
| Mount | Rack |
| Number of Ports | 48 |
| Weight | 2.866lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX103259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.