Belden AX103260 technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Ports | 24 |
| Reach SVHC Compliant | No |
| Weight | 1.719lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX103260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.