Belden AX103713 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Number of Positions | 12 |
| Series | AX |
| Simplex/Duplex | Duplex |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden AX103713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.