Belden AX104241-S1 technical specifications.
| Body Material | Plastic |
| Package/Case | 125 |
| Color | Beige, Black |
| Mode | Multimode |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FiberExpress |
| RoHS | Compliant |
Download the complete datasheet for Belden AX104241-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.