Belden AX104246-S1 technical specifications.
| Color | Blue |
| Insertion Loss | 0.75dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Orientation | Straight |
| Series | Brilliance |
| RoHS | Compliant |
Download the complete datasheet for Belden AX104246-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.