Belden AX200095 technical specifications.
| Color | Blue |
| Connector Type A | SC |
| Connector Type B | SC |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Length | 3m |
| Mode | Singlemode |
| Mount | Cable |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 0.118inch |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Belden AX200095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
