Belden AX250001 technical specifications.
| Color | Black |
| Connector Type A | ST |
| Connector Type B | MPO |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Simplex/Duplex | Duplex |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Belden AX250001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.