Belden AX250005 technical specifications.
| Color | Black |
| Connector Type A | SC Duplex |
| Connector Type B | MPO |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Belden AX250005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.