Belden AX250541 technical specifications.
| Color | Black |
| Connector Type A | LC |
| Connector Type B | MPO |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Simplex/Duplex | Duplex |
| Weight | 1lb |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Belden AX250541 to view detailed technical specifications.
No datasheet is available for this part.