Belden AX350006 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Current Rating | 1.5A |
| Gender | Male |
| Jacket Material | PVC |
| Length | 7.6m |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS | Compliant |
Download the complete datasheet for Belden AX350006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.