Belden AX350033 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Mount | Cable |
| Number of Conductors | 8 |
| RoHS | Compliant |
Download the complete datasheet for Belden AX350033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.