Belden AX350038 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 1.5A |
| Number of Conductors | 8 |
| RoHS | Compliant |
Download the complete datasheet for Belden AX350038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.