
Belden B96639 technical specifications.
| Color | Black |
| Insulation Material | Polyurethane |
| Length | 3280foot |
| Mount | Cable |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden B96639 to view detailed technical specifications.
No datasheet is available for this part.
