Belden B9B013 technical specifications.
| Type | Fiber Optic Cable |
| Number of Fibers | 2 |
| Maximum Outer Diameter | 6.6mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden B9B013 to view detailed technical specifications.
No datasheet is available for this part.