Belden B9W002 technical specifications.
| Type | Fiber Cable |
| Number of Fibers | 2 |
| Jacket Color | Yellow |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden B9W002 to view detailed technical specifications.
No datasheet is available for this part.